You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rapid Thermistor Temperature Sensor Project Kit

Rapid Brand: Rapid

The thermistor temperature sensor project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4. Instruction details are available and can be photocopied for class use.

Teachers notes are available at our Education Resources site.

  • The kit is a heat sensing circuit, which can be set to recognise various temperatures through the use of a variable resistance
  • Knowledge, skills and understanding can be developed in: component recognition and purpose; PCB circuit assembly and soldering; system and circuit principles; signal tracing and fault finding; product design
  • The kit can be used for both class teaching or for individual project work
  • All components, including the PCBs are provided
  • The kit includes: resistors, amplifier IC sockets, diodes, thermistors, preset resistors, transistors, LEDs, thermistor PCB and PP3 battery clip
  • Empty PCBs are available separately in packs of 5
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)
Each kit requires 1x PP3 battery (not included).
Description Image Product Buy Pricing (Ex VAT) Type Power Soldering Required Pack Size
Rapid Thermistor Temperature Sensor Project Kit - Pack of 5
Rapid Thermistor Temperature Sensor Project Kit - Pack of 5
Standard range
Order code: 70-0315
MPN: 70-0315

Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
1+ £16.61
Price per unit Ex VAT
Temperature sensor kit Yes 5
Rapid Pack of 5 PCBs for Thermistor Kit
Rapid Pack of 5 PCBs for Thermistor Kit
Standard range
Order code: 70-0240
MPN: 70-0240

Despatched same day - 36 in stockAdditional quantity lead time 5 weeks
1+ £11.17
Price per unit Ex VAT
Empty PCB Not Applicable Yes 5

Trustpilot