You are using beta.rapidonline.com. For the live site go to rapidonline.com

Raychem Surface Mount Polyswitch Resettable Fuses

Raychem Brand: Raychem

Surface mount resettable fuses in a compact package ideally suited to high density applications.

  • Applications include computer peripherals, LANs, PCMCIA cards, USB ports etc
  • UL, CSA and TUV approved
  • Supplied on 12mm tape in small quantities
Description Image Product Buy Pricing (Ex VAT) Voltage - Max Current Current - Max Current - Trip Initial Resistance Time to Trip Type Package/ Case Height Package Size Size/ Dimension
Raychem MINISMD020F-2 0.2A S/mount Polyswitch Fuse
Raychem MINISMD020F-2 0.2A S/mount Polyswitch Fuse
Standard range
Order code: 26-1560
MPN: MINISMD020F-2

Order in multiples of 5


Despatched same day - 1,010 in stockAdditional quantity lead time 7 days
5+ £0.525
25+ £0.419
100+ £0.362
250+ £0.288
Price per unit Ex VAT
30V 0.2A 10A 0.4A 5Ω 0.02s Surface Mount Polyswitch Fuse SMD 0.635>0.89mm 1812 4.73mm
Raychem MINISMDC075F-2 0.75A S/mount Polyswitch Fuse
Raychem MINISMDC075F-2 0.75A S/mount Polyswitch Fuse
Standard range
Order code: 26-1568
MPN: MINISMDC075F-2

Order in multiples of 5


Despatched same day - 114 in stockAdditional quantity lead time 7 weeks
5+ £0.364
25+ £0.304
100+ £0.232
Price per unit Ex VAT
13.2V 0.75A 40A 1.5A 0.45Ω 0.2s Surface Mount Polyswitch Fuse SMD 0.635>0.89mm 1812 4.73mm

Trustpilot