You are using beta.rapidonline.com. For the live site go to rapidonline.com

Recom 0.5A Single Output Step-Down DC to DC Converters - R-78xx-0.5 Series

Recom Brand: Recom

A range of 0.5A single output step-down DC to DC converters, housed in a SIL package, that are ideal for use as switching regulators.

  • Efficiency up to 97%
  • Non isolated
  • No heatsink required
  • Pin compatible with 78xx linear regulators
  • Very low profile
  • Wide input voltage range
  • Short circuit protection and thermal shutdown
  • Low ripple and noise
  • Fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN 55024 (Immunity) EMC standards
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
Recom R-783.3-0.5 R78 3.3V 0.5A Sgl Out Converter SIL
Recom R-783.3-0.5 R78 3.3V 0.5A Sgl Out Converter SIL
Standard range
Order code: 84-2553
MPN: R-783.3-0.5

Despatched within 4 working days - 20 in stock
1+ £8.63
5+ £8.60
10+ £8.58
Price per unit Ex VAT
3.3V DC 0.4W 500mA 34V SIP-3 1 -40 to +85°C DC/DC converter (print)
Recom R-785.0-0.5 R78 5V 0.5A Single Out Converter SIL
Recom R-785.0-0.5 R78 5V 0.5A Single Out Converter SIL
Standard range
Order code: 84-2554
MPN: R-785.0-0.5

Despatched same day - 41 in stockFurther 33 despatched in 4 working days
1+ £8.58
5+ £8.55
10+ £8.53
Price per unit Ex VAT
5V DC 0.4W 500mA 34V SIP-3 1 -40 to +85°C DC/DC converter (print)

Trustpilot