You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renkforce RF-4222510 RF-3285273 External memory card reader USB 3.2 White

MPN
RF-4222510
Brand
Renkforce
EAN-13
4053199964062
Order Code
17-3853
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/07/2026

Renkforce RF-3285273 is an external memory card reader designed for efficient data transfer and connectivity with its USB A interface supporting USB 3.2 1st gen specifications. This device accommodates a wide range of memory cards, making it a versatile tool for managing and transferring data from cameras, smartphones, and tablets to computers. Its engineering applications include data backup, media editing, and storage management, essential for professionals requiring reliable and high-speed data access. Encased in a clean, white housing, this card reader offers a compact design suitable for portable use while maintaining robust performance standards. Its compatibility with various memory card formats ensures it serves as a universal solution across diverse digital platforms.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour White
Depth 88mm
Height 14mm
Interfaces USB A (USB 3.2 1st gen)
Product Type External memory Card reader
Type External memory card reader
Weight 19g
Width 33m

Reviews

Be the first to submit a review

Trustpilot