You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renkforce RF-5461104 External memory card reader Micro USB B Black

MPN
RF-5461104
Brand
Renkforce
EAN-13
4064161241265
Order Code
17-4744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Renkforce RF-5461104 is an external memory card reader designed to interface with devices using a Micro USB B connector, leveraging the USB 3.2 1st gen standard for enhanced data transfer rates. This device supports reading from and writing to a variety of standard memory card formats, making it an essential tool for efficient data transfer and management in personal computing and digital content creation environments. The black casing provides a sleek, professional appearance suitable for use in various technical settings, while its compatibility with high-speed USB standards ensures rapid data access. Common engineering applications include use in testing data integrity on memory cards, facilitating quick data transfers for embedded systems programming, and serving as a portable solution for field technicians managing data from different memory cards. This Renkforce memory card reader is ideal for professionals who require reliable, high-speed data transmission capabilities in compact, easily transportable form factors.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour Black
Depth 47mm
Height 12mm
Interfaces Micro USB B (USB 3.2 1st gen)
Product Type External memory Card reader
Type External memory card reader
Weight 31g
Width 71mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot