You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renkforce RF-6441776 RF-CR-480 External memory card reader grey aluminium

Order Code:

17-4956

Brand: Renkforce MPN: RF-6441776 EAN-13: 4064161336190
Qty Unit Price (Ex VAT)
1+ £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched in 4 working days

Renkforce RF-6441776, known as the RF-CR-480, is an external memory card reader designed for compatibility with both USB Type A and USB C® interfaces, housed in a robust aluminium grey casing. This device supports a wide range of memory card formats, making it highly versatile for engineers who require reliable data transfer solutions in environments such as data centres or digital media laboratories. The dual interface feature ensures seamless connectivity with modern computers and legacy systems, facilitating ease of use across various platforms without the need for additional adaptors. Its compact and durable construction also makes it suitable for use in field applications where portability and resilience are crucial. This card reader is ideal for professionals who need efficient and dependable data access and transfer capabilities in diverse technical settings.
Type External memory card reader
Colour Aluminium grey
Depth 70mm
Height 13mm
Product Type External memory Card reader
Weight 20g
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot