You are using beta.rapidonline.com. For the live site go to rapidonline.com

RVFM Electronic Buzzers with 20cm Flying Leads

RVFM Brand: RVFM

A range of rectangular electronic buzzers offering a high but rich sound.

  • Supplied with 20cm flying leads
  • 2mm fixing holes in base
  • KPMB-2200L series
  • Available with 6 and 12V operating voltages
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Electronic Sound Output Type Frequency Size Tone
RVFM KPMB-2206L 6VDC Electronic Buzzer with 20cm Lead
RVFM KPMB-2206L 6VDC Electronic Buzzer with 20cm Lead
Standard range
Order code: 35-3601
MPN: KPMB-2206L

Despatched same day - 489 in stockAdditional quantity lead time 6 months
1+ £2.23
25+ £1.75
100+ £1.57
Price per unit Ex VAT
6V buzzer 75dB Magnetic 400Hz 34 x 16 x 15mm High, rich
RVFM KPMB-2212L 12VDC Electronic Buzzer 20cm Lead
RVFM KPMB-2212L 12VDC Electronic Buzzer 20cm Lead
Standard range
Order code: 35-3603
MPN: KPMB-2212L

Despatched same day - 536 in stockAdditional 1,000 due on 30/10/2026
1+ £2.80
25+ £2.28
100+ £2.00
Price per unit Ex VAT
12V 80dB Magnetic 400Hz 34 x 16 x 15mm High, rich
Mftrs. codeOrder code
Operating voltage6V DCKPMB-2206L35-3601
12V DCKPMB-2212L35-3603
24V DC
Sound output75dB
Rated current max.20mA
Response time<50ms
Operating temperature-20°C to +60°C
Dimensions34(L) x 16(W) x 15(H)mm
Weight10g


Trustpilot