You are using beta.rapidonline.com. For the live site go to rapidonline.com

RVFM PCB Electro Piezo Indicators

RVFM Brand: RVFM

Piezo audio indicators that are epoxy sealed at base and suitable for PCB mounting.

  • Built-in oscillating circuit
  • Wave solderable and washable
  • Available in 6V and 12V voltage ratings
  • Low power consumption
  • Colour: black
Description Image Product Buy Pricing (Ex VAT) Type Voltage Rating Seal Frequency Size Current Consumption Height Sound Output Tone Type Weight
RVFM ABI 009 RC 6V PCB Electro Mech Sounder
RVFM ABI 009 RC 6V PCB Electro Mech Sounder
Standard range
Order code: 35-0270
MPN: ABI 009 RC

Despatched same day - 732 in stockContact us for additional availability
1+ £3.05
25+ £2.81
100+ £2.50
Price per unit Ex VAT
Electro mechanical sounder 6V d structure 2300Hz 12mm 30mA 9.5mm 85dB Continuous 2g
RVFM ABI 010 RC 12V PCB Electro Mech Sounder
RVFM ABI 010 RC 12V PCB Electro Mech Sounder
Standard range
Order code: 35-0276
MPN: ABI 010 RC

Despatched same day - 989 in stockAdditional quantity lead time 6 months
1+ £2.59
25+ £2.47
100+ £2.21
Price per unit Ex VAT
Piezo 12V 2300Hz 12mm 30mA 9.5mm 85dB Continuous 2g

Trustpilot