You are using beta.rapidonline.com. For the live site go to rapidonline.com

Samsung Power-Batteries & Chargers-Batteries - Rechargeable 653462

Samsung Brand: Samsung
Samsung manufactures various models of 18650 lithium-ion batteries, designed for high current applications, with different capacities and features.
Description Image Product Buy Pricing (Ex VAT) Capacity Discharge current (max.) Maximum Temperature Min. temperature Type Weight (Per Battery) Chemistry Pack Size Voltage Battery Size Diameter Dimensions (H x W x D) Height Integrated surge protection Max. charge voltage Max. charging current Product Type Rechargeable
Samsung INR18650 30Q 18650 Li-ion battery 3.6 V 3000 mAh high current recharge
Samsung INR18650 30Q 18650 Li-ion battery 3.6 V 3000 mAh high current recharge
Standard range
Order code: 17-5441
MPN: INR18650 30Q

Despatched same day - 5 in stockAdditional quantity lead time 5 weeks
1+ £6.09
Price per unit Ex VAT
3000mAh 15A INR18650 30Q 47g Li-ion 1 2.5V 18650 18.5mm (Ø x H) 18.5 mm x 65 mm 65mm No 4.2V 4000mA Non-standard battery (rechargeable) Yes
Samsung INR18650-20R Li-ion 3.6 V 2000 mAh Flat Top High Current Loading
Samsung INR18650-20R Li-ion 3.6 V 2000 mAh Flat Top High Current Loading
Order code: 17-5442
MPN: INR18650-20R
1+ £4.30
Price per unit Ex VAT
2000mAh 20A +75°C -20°C INR18650-20R 45g Li-ion 1 2.5V 18650 18.5mm (Ø x H) 18.5 mm x 65 mm 65mm No 4.2V 4000mA Non-standard battery (rechargeable) Yes

Trustpilot