You are using beta.rapidonline.com. For the live site go to rapidonline.com

Schaffner Chassis Mounting Filter

The Schaffner FN2010 family is designed to provide an economic solution for a wide variety of general purpose filtering requirements.

  • Available in a range of ratings
  • Individual application requirements are easily and economically matched
  • 6.3 x 0.8mm faston terminations
  • Approved to VDE, UL and CSA
Description Image Product Buy Pricing (Ex VAT) Current Rating Current Frequency Inductance Voltage
Schaffner EMC FN2010-3/06 3A Fn2010 Chassis Mntg Filter
Schaffner EMC FN2010-3/06 3A Fn2010 Chassis Mntg Filter
Standard range
Order code: 26-4565
MPN: FN2010-3/06

Despatched same day - 7 in stockContact us for additional stock
1+ £7.24
Price per unit Ex VAT
3A 3a 0 to 400Hz 2.5mH 250V
Schaffner EMC FN2010-6/06 6A Fn2010 Chassis Mtng Filter
Schaffner EMC FN2010-6/06 6A Fn2010 Chassis Mtng Filter
Standard range
Order code: 26-4570
MPN: FN2010-6/06

Despatched same day - 6 in stockContact us for additional stock
1+ £8.64
Price per unit Ex VAT
6A 1mH 250V

Trustpilot