You are using beta.rapidonline.com. For the live site go to rapidonline.com

Schuch 90123 Spare locking brackets for wet room lighting Grey material

Order Code:

17-5609

Brand: Schuch MPN: 90123 9003 EAN-13: 4041254256320
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Schuch 90123 Spare locking brackets for wet room lighting Grey material are a reliable solution for securing lighting fixtures in damp environments. This product, also known as 2637092 or Schuch 90123 9003, is crafted from robust grey material to ensure durability and long-term performance. These locking brackets are particularly suitable for use in environments where moisture is prevalent, such as wet rooms and other similar settings, providing a secure fixing mechanism for specialised lighting systems. Ideal for engineering applications where maintaining safety and functionality of lighting beneath challenging conditions is paramount, these brackets ensure that fixtures remain firmly in position, thus reducing maintenance needs and increasing overall reliability.
Type Spare locking brackets
Colour Grey
Light bulb included Yes
Material Plastic
Product Type Spare locking brackets
Weight 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot