You are using beta.rapidonline.com. For the live site go to rapidonline.com

SCI SPST Miniature "Visible On" Rocker Switches

SCI Brand: SCI

A range of single pole rocker switches with red, green or blue marking on the rocker which is clearly visible when the switch is in the 'on' position.

  • 4.8 x 0.8mm connections
  • Panel cut-out 19.2 x 13mm
  • A waterproof cover for the switch is also available see this section
  • Fully approved to UL, CSA, VDE, NDE, SEMKO, DEMKO, NEMKO and FIMKO
Description Image Product Buy Pricing (Ex VAT) Contact Mounting Type Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Illumination Colour Type
SCI R13-66A3 RED SPST Red 'visible On' Rocker Switch
SCI R13-66A3 RED SPST Red 'visible On' Rocker Switch
Standard range
Order code: 75-0730
MPN: R13-66A3 RED

Order in multiples of 5


2,180 in stock, despatched same dayAdditional quantity lead time 9 months
5+ £1.23
25+ £1.14
100+ £0.963
500+ £0.876
Price per unit Ex VAT
rating 16A 250V Panel mount SPST On-Off 6/10A 0/1 None None Rocker switch
SCI R13-66A3 GREEN SPST Green 'visible On' Rocker Switch
SCI R13-66A3 GREEN SPST Green 'visible On' Rocker Switch
Standard range
Order code: 75-0732
MPN: R13-66A3 GREEN

Order in multiples of 5


Out of stock3,961 due on 28/09/2026
5+ £1.41
25+ £1.20
100+ £1.03
Price per unit Ex VAT
Panel mount SPST On-Off 6/10A 0/1 None None Rocker switch
Contact rating6A 250V
10A 125V
Initial contact resistance<50mΩ
Insulation resistance>100MΩ @ 500V DC
Termination4.8 x 0.8mm fast-on
Operating temperature–20°C to +65°C


Trustpilot