You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey AK368 Water Pump Pliers 250mm

MPN
AK368
Brand
Sealey
EAN-13
5024209097864
Order Code
89-0943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Hardened, tempered and chrome plated for corrosion resistance. Groove joint adjustable head. Heavy-duty moulded, non-slip handles.
  • Chrome Vanadium steel.
  • Drop-forged, heat treated.
  • Groove joint, adjustable head.
  • Length: 250mm.
  • Lifetime guarantee*.
  • Model No. AK368
Type Water Pump Pliers
Jaw Capacity 55mm
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot