You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey AK995 Autolock Measuring Tape 7.5mtr

MPN
AK995
Brand
Sealey
EAN-13
5024209906470
Order Code
89-5125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-visibility composite case with rubber cover, wrist strap and belt clip. Steel blade with Metric and Imperial scales. For ease of use the extended blade is automatically locked and a press-button controls rewind.
  • High-visibility composite case with rubber cover, wrist strap and belt clip.
  • 25mm Steel blade with Metric and Imperial scales.
  • Automatic blade lock with press-button rewind.
  • Lifetime guarantee*.
  • Model No. AK995
Type Tape measure
Measuring Length 7.5m
Metric or Imperial Both
Measure Class Class 2
Body Rubber
Lifetime Warranty Yes
Nett Weight 0.41kg
Tape length 7.5m(25ft)
Tape Width 25mm

Reviews

Be the first to submit a review

Trustpilot