You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey BLU60 2-Ply Embossed Blue Paper Roll 60m - Pack of 6

MPN
BLU60
Brand
Sealey
EAN-13
5054630342271
Order Code
94-5695
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Blue 2-ply embossed and perforated paper wipes. Centre-feed roll. Each sheet measures 200 x 170mm. Roll Length: 60m.
  • Blue 2-ply embossed and perforated paper wipes.
  • Centre-feed roll.
  • Each sheet measures 200 x 170mm.
  • Roll Length: 60m.
  • Model No. BLU60
Type Centre Feed Roll
Colour Blue
Material Paper
Ply 2 ply
Pack Quantity 6
Length 60m
Nett Weight 2.2kg
Pack Qty 6 Rolls
Width 170mm

Reviews

Be the first to submit a review

Trustpilot