You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001C2R2MSB0B0R 2.2uf 16V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001C2R2MSB0B0R 2.2uf 16V 5.08mm Tantalum Bead Capacitor

MPN
TS19001C2R2MSB0B0R
Brand
Suntan
Order Code
11-0634
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.289
100+ £0.177
1000+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,800 in stockAdditional quantity lead time 6 months

A 2.2µF 16V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 2.2µF
Tolerance 20%
Voltage 16V
Mounting Type Through Hole
Material Tantalum
Dimensions 4.5 x 8mm
Operating Temperature -55 to +125°C
Pitch 5.08mm

Reviews

Be the first to submit a review

Trustpilot