You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001E2R2MSB0B0R 2.2uf 25V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001E2R2MSB0B0R 2.2uf 25V 5.08mm Tantalum Bead Capacitor

Order Code:

11-0658

Brand: Suntan MPN: TS19001E2R2MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.257
100+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
450 in stock, despatched same dayAdditional quantity lead time 6 months

A 2.2µF 25V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 2.2µF
Tolerance 20%
Voltage 25V
Mounting Type Through Hole
Material Tantalum
Dimensions 4.5 x 7mm
Operating Temperature -55 to +125°C
Pitch 5.08mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot