You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001V2R2MSB0B0R 2.2uf 35V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001V2R2MSB0B0R 2.2uf 35V 5.08mm Tantalum Bead Capacitor

MPN
TS19001V2R2MSB0B0R
Brand
Suntan
Order Code
11-0690
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.536
100+ £0.407
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,386 in stockAdditional quantity lead time 6 months

A 2.2µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 8 x 5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 2.2µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Dimensions 5.5 x 10mm
Operating Temperature -55 to +125°C
Pitch 5.08mm

Reviews

Be the first to submit a review

Trustpilot