You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001V100MSBOBOR 10uf 35V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001V100MSBOBOR 10uf 35V 5.08mm Tantalum Bead Capacitor

MPN
TS19001V100MSBOBOR
Brand
Suntan
Order Code
11-0698
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £0.723
100+ £0.559
1000+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4,471 in stockAdditional 4,000 due on 12/08/2026

A 10µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 9.5 x 5.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 10µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Dimensions 6.5 x 11mm
Operating Temperature -55 to +125°C
Pitch 5.08mm

Reviews

Be the first to submit a review

Trustpilot