A 10µF 10V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.
- 2.5mm Pitch
- Dimensions 7 x 4.5mm
- Ideal for use where high reliability and small size is required at low cost
- Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
- Suntan TS19 series
For the DRC policy see www.rapidonline.com/greenzone/faqs
| Type |
Radial leaded |
| Capacitance |
10µF |
| Tolerance |
20% |
| Voltage |
10V |
| Mounting Type |
Through Hole |
| Material |
Tantalum |
| Dimensions |
5.5 x 10mm |
| Operating Temperature |
-55 to +125°C |
| Pitch |
2.54mm |