You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001C4R7MSB0A0R 4.7uf 16V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001C4R7MSB0A0R 4.7uf 16V 2.5mm Tantalum Bead Capacitor

Order Code:

11-1018

Brand: Suntan MPN: TS19001C4R7MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.133
100+ £0.094
1000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,158 in stock, despatched same dayAdditional 2,000 due on 14/01/2026

A 4.7µF 16V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 4.7µF
Tolerance 20%
Voltage 16V
Pitch 2.54mm
Material Tantalum
Dimensions 5.5 x 10mm
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot