You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001E010MSB0A0R 1uf 25V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001E010MSB0A0R 1uf 25V 2.5mm Tantalum Bead Capacitor

Order Code:

11-1036

Brand: Suntan MPN: TS19001E010MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.432
100+ £0.278
1000+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,473 in stock, despatched same dayAdditional 2,000 due on 02/07/2026

A 1µF 25V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 1µF
Tolerance 20%
Voltage 25V
Mounting Type Through Hole
Material Tantalum
Dimensions 4.5 x 8mm
Operating Temperature -55 to +125°C
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot