You are using beta.rapidonline.com. For the live site go to rapidonline.com

Suntan TS19001VR22MSB0A0R 0.22uf 35V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001VR22MSB0A0R 0.22uf 35V 2.5mm Tantalum Bead Capacitor

MPN
TS19001VR22MSB0A0R
Brand
Suntan
Order Code
11-1058
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.539
100+ £0.342
1000+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,045 in stockAdditional quantity lead time 6 months

A 0.22µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 0.22µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Dimensions 4.5 x 8mm
Operating Temperature -55 to +125°C
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot