You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic ECA1HHG470 47uF 20% 50V 105°c Radial Aluminium Electrolytic

Order Code:

11-2189

Brand: Panasonic MPN: ECA1HHG470
Qty Unit Price (Ex VAT)
5+ £0.223
50+ £0.095
100+ £0.083
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
434 in stock, despatched same dayAdditional quantity lead time 16 months

A 50V 47µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 47µF
Dimensions 6.3 x 11.2mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2.5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot