You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic ECA1JHG470 47uF 20% 63V 105°c Radial Aluminium Electrolytic

Order Code:

11-2191

Brand: Panasonic MPN: ECA1JHG470
Qty Unit Price (Ex VAT)
5+ £0.216
50+ £0.101
100+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
188 in stock, despatched same dayAdditional quantity lead time 14 days

A 63V 47µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 63V
Dimensions 6.3 x 11.2mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot