You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1H221 220uF 50V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3302

Brand: Panasonic MPN: EEUFM1H221
Qty Unit Price (Ex VAT)
1+ £0.322
10+ £0.303
50+ £0.290
200+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional 200 due on 28/07/2026

A 220µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø10 x 16mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions 10 x 16mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot