You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1V221L 220uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Order Code:

11-3303

Brand: Panasonic MPN: EEUFM1V221L
Qty Unit Price (Ex VAT)
1+ £0.250
10+ £0.242
50+ £0.190
200+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
335 in stock, despatched same dayAdditional 200 due on 27/07/2026

A 220µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions 8 x 15mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot