You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E101 100uF 25V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3304

Brand: Panasonic MPN: EEUFM1E101
Qty Unit Price (Ex VAT)
1+ £0.114
10+ £0.082
50+ £0.064
200+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
747 in stock, despatched same dayAdditional 400 due on 27/07/2026

A 100µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions 6.3 x 11.2mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot