You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1V471 470uF 35V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3305

Brand: Panasonic MPN: EEUFM1V471
Qty Unit Price (Ex VAT)
1+ £0.504
10+ £0.367
50+ £0.317
200+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional 50 due on 04/03/2026

A 470µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø10 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 470µF
Tolerance 20%
Voltage 35V
Pitch 5mm
Operating Temperature -40 to +105°C
Dimensions 10 x 20mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot