You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E221 220uF 25V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3306

Brand: Panasonic MPN: EEUFM1E221
Qty Unit Price (Ex VAT)
1+ £0.215
10+ £0.149
50+ £0.124
200+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
731 in stock, despatched same dayAdditional quantity lead time 10 weeks

A 220µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 11.5mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 220µF
Tolerance 20%
Voltage 25V
Dimensions 8 x 11.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot