You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1H471 470uF 50V 105°c Low Impedance Radial Alum Electrolytic

Panasonic EEUFM1H471 470uF 50V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3307

Brand: Panasonic MPN: EEUFM1H471

Discontinued


A 470µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 470µF
Tolerance 20%
Voltage 50V
Dimensions 12.5 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm
Size 12.5 x 20mm

Trustpilot