You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E470 47uF 25V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3308

Brand: Panasonic MPN: EEUFM1E470
Qty Unit Price (Ex VAT)
1+ £0.090
10+ £0.080
50+ £0.070
200+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
661 in stock, despatched same dayAdditional 200 due on 04/03/2026

A 47µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø5 x 11mm
  • Pitch 2mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 47µF
Tolerance 20%
Voltage 25V
Pitch 2mm
Operating Temperature -40 to +105°C
Dimensions 5 x 11mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot