You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1V102 1000uF 35V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3310

Brand: Panasonic MPN: EEUFM1V102
Qty Unit Price (Ex VAT)
1+ £0.644
10+ £0.499
50+ £0.467
200+ £0.428
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched same dayAdditional 50 due on 29/07/2026

A 1000µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 25mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 1000µF
Tolerance 20%
Voltage 35V
Dimensions 12.5 x 25mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot