You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1V331L 330uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic EEUFM1V331L 330uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Order Code:

11-3311

Brand: Panasonic MPN: EEUFM1V331L

Discontinued


A 330µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 20mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions 8 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm
Size 8 x 20mm

Trustpilot