You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1C222 2200uF 16V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3312

Brand: Panasonic MPN: EEUFM1C222
Qty Unit Price (Ex VAT)
1+ £0.792
10+ £0.538
50+ £0.458
200+ £0.426
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional 50 due on 27/07/2026

A 2200µ 16V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 25mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 2200µF
Tolerance 20%
Voltage 16V
Dimensions 12.5 x 25mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot