You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1V681 680uF 35V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3313

Brand: Panasonic MPN: EEUFM1V681
Qty Unit Price (Ex VAT)
1+ £0.814
10+ £0.514
50+ £0.482
200+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 4 months

A 680µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 680µF
Tolerance 20%
Voltage 35V
Dimensions 12.5 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot