You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E152 1500uF 25V 105°c Low Impedance Radial Alum Electrolytic

Standard range
Order Code:

11-3314

Brand: Panasonic MPN: EEUFM1E152
Qty Unit Price (Ex VAT)
1+ £1.20
10+ £0.800
50+ £0.622
200+ £0.609
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock95 due on 25/06/2025


A 1500µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 25mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 1500µF
Dimensions 12.5 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot