You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E331 330uF 25V 105°c Low Impedance Radial Alum Electrolytic

Order Code:

11-3315

Brand: Panasonic MPN: EEUFM1E331
Qty Unit Price (Ex VAT)
1+ £0.389
10+ £0.261
50+ £0.220
200+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
452 in stock, despatched same dayAdditional quantity lead time 7 months

A 330µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø10 x 12.5mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 330µF
Tolerance 20%
Voltage 25V
Dimensions 10 x 12.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot