You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1E331L 330uF 25V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Order Code:

11-3316

Brand: Panasonic MPN: EEUFM1E331L
Qty Unit Price (Ex VAT)
1+ £0.441
10+ £0.313
50+ £0.224
200+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
286 in stock, despatched same dayAdditional quantity lead time 4 months

A 330µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 330µF
Tolerance 20%
Voltage 25V
Pitch 3.5mm
Operating Temperature -40 to +105°C
Dimensions 8 x 15mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot