You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Order Code:

11-3317

Brand: Panasonic MPN: EEUFM1A681L
Qty Unit Price (Ex VAT)
1+ £0.380
10+ £0.291
50+ £0.234
200+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
139 in stock, despatched same dayAdditional quantity lead time 4 months

A 680µ 10V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 680µF
Tolerance 20%
Voltage 10V
Dimensions 8 x 15mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low

Reviewed by: Dean Bruton - Friday, November 30, 2018
Very quick service - item used to fix flashing lights on a Hotpoint Aquarius washing maching.

Trustpilot