You are using beta.rapidonline.com. For the live site go to rapidonline.com

Haze HSC12-7.5_VO 12V 7.5Ah SLA Battery

MPN
HSC12-7.5_VO
Brand
Haze
Order Code
18-1250
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 69 in stockFurther 159 despatched in 5 working days

A sealed 12V lead acid battery, in a V0 rated case, that is completely maintenance free. The Haze HSC12-7.5 is optimised for Security and Alarm Systems, CCTV, Emergency Energy Lighting Systems, Marine or Medical equipment. Capacity is quoted at the 20 hour rate at +25°C, down to 1.7V per cell.


  • Voltage: 12V
  • Capacity: 7.5Ah
  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Low impurity electrolyte
  • Spill proof/ leak proof
  • Valve regulated: Max internal pressure 2.5psi
  • Multi-position usage
  • V0 rated ABS Case and cover
  • Low self discharge
  • FAA and IATA approved as non- hazardous
  • Low cost
  • Supplied as HSC12-7.5

Please Note: The batteries full Ah is not realised until the battery has been fully charged and discharged 5 times.

Type VRLA
Capacity 7.5Ah
Nominal Voltage 12V
Terminal Type T2
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 94 x 65 x 151mm
Pack Size 1
Weight 2200g

Questions

*Question functionality currently disabled
Question by: Product code: 18-1250

Q. Is this battery rechargeable please?

A. Hi Vic, thank you for your question. This is a rechargeable battery.

Reviews

Be the first to submit a review

Trustpilot