You are using beta.rapidonline.com. For the live site go to rapidonline.com

Diotec SM4007 1A 1000V SMD Melf Rectifier Diode

Image Representative of Range

Diotec SM4007 1A 1000V SMD Melf Rectifier Diode

Order Code:

47-3626

Brand: Diotec MPN: SM4007
Qty Unit Price (Ex VAT)
5+ £0.0247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,005 in stock, despatched same dayAdditional quantity lead time 14 days

A 1000V 1A silicon rectifier diode that comes in a surface mounting MELF case. Suitable for general purpose use.
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style MELF
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot