You are using beta.rapidonline.com. For the live site go to rapidonline.com

Diotec SM4004 1A 400V DO-213AB Melf SMD Rectifer Diode

Diotec SM4004 1A 400V DO-213AB Melf SMD Rectifer Diode

Order Code:

47-3632

Brand: Diotec MPN: SM4004

Discontinued


A 400V 1A silicon rectifier diode that comes in a surface mounting MELF case. Suitable for general purpose use.
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Package Style MELF
Thermal Resistance 45°C/W

You may also like


Trustpilot