You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments LM318P Fast General Purpose Op Amp DIP8

MPN
LM318P
Order Code
51-6306
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.31
10+ £1.12
50+ £0.981
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock500 due on 03/06/2026


This is the Texas Instruments LM318P single high speed op amp. It is a precision, high speed, high slew rate op amp and features a factor of 10 speed increase over general purpose op amps without losing DC performance. Suitable for A/D converters, oscillators, active filters, sample and hold circuits, or general purpose amplifiers. Identical to the LM118 and LM218 op amps except for the operating temperature range (see below).


  • General purpose amplifier
  • High speed type
  • Single amplifier
  • 15MHz bandwidth
  • 50V/us slew rate
  • 200V/mV gain
  • 100dB CMRR
  • ±5 to ±20VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Internal frequency compensation
  • Input and output overload protected
Bandwidth 15MHz
Gain 200V/mV
Number of Amplifiers 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5 to 20V

Reviews

Be the first to submit a review

Trustpilot