You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments CD4035BE 4 Stage Parallel In/Parallel Out Shift Register DIP16

MPN
CD4035BE
Order Code
51-6318
Country of Origin
Germany

Discontinued


This Texas Instruments CD4035BE 4 stage shift register IC is available in a DIL-16 package. A part of the CMOS 4000 range. Applications include counters, registers, arithmetic unit registers, serial to parallel and parallel to serial converters, sequence generation, and code conversion.


  • 4 stage shift register
  • 12MHz clock frequency typ.
  • 3 to 20VDC supply voltage
  • 50ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4035
Logic IC Function 4-Stage shift register
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Trustpilot