You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments TLC272CP Dual Op Amp DIP8

Order Code:

51-7512

Brand: Texas Instruments MPN: TLC272CP

Discontinued


This is the Texas Instruments TLC272CP dual precision op amp. The device features extremely high input impedance, low bias currents, and high slew rates.


  • Precision type
  • Dual amplifier
  • 2.2MHz bandwidth
  • 3.6V/us slew rate
  • 1mVDC input offset voltage
  • 23V/mV gain
  • 85dB CMRR
  • 3VDC to 16VDC supply voltage
  • -0°C to +70°C
  • DIL-8 case
Bandwidth 2.2MHz
Gain 23V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 16V

Reviews

Be the first to submit a review

Trustpilot