You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SRC-DV 5mm Super Bright Red LED 1600mcd

Order Code:

55-0131

Brand: Kingbright MPN: L-7113SRC-DV

Discontinued


This T1 3/4 (5mm) 1.85V 1600mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1500mcd
Forward Voltage 1.85V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (2)

Accessories

You may also like


Trustpilot