This T1 3/4 (5mm) 1.85V 200mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.
The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.
- Cathode identified by flat on body
- Suitable for signalling applications and as an alternative to filament lamps
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- IC compatible
- RoHS compliant
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour |
Red |
Dominant Wavelength |
640nm |
Forward Current |
30mA |
Lens Type |
Red diffused |
Luminous Intensity |
150mcd |
Reverse Voltage |
5V |
Viewing Angle |
30° |
Forward Voltage Typical |
1.85V |
Max Operating Temp |
+85°C |
Minimum Operating Temp |
-40°C |
Size |
5mm |