You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SYT 5mm 2V Yellow LED 1200mcd

MPN
L-7113SYT
Brand
Kingbright
Order Code
55-1525
Country of Origin
China

Discontinued


This T1 3/4 (5mm) 2V 1200mcd yellow LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Yellow transparent
Luminous Intensity 2000mcd
Forward Voltage 2V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot