You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113VGC-E 5mm Green LED 4500mcd

Order Code:

55-1668

Brand: Kingbright MPN: L-7113VGC-E

Discontinued


This T1 3/4 (5mm) 3.5V 4500mcd green LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 525nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 3.5V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Accessories

You may also like


Trustpilot